DEK 5 FW 1-50 -473460001, Terminal markers,1-50, 2

PartNumber: DEK 5 FW 1-50 -473460001
Ном. номер: 8071271746
Производитель: Weidmuller
DEK 5 FW 1-50 -473460001, Terminal markers,1-50, 2
Доступно на заказ более 6 уп. Отгрузка со склада в Москве 4-5 недель.
730 × = 730
Цена указана за упаковку из 100

Описание

Markers for Terminals Markers For Terminals
Available as blank or pre-numbered, these markers fit into the side of the terminal. They read parallel to the rail.A fine tip marker pen for use with the blank cards is also offered, stock number 129-2907

Terminal Markers 705-9734 supplied as 1-50, 2 Cards, Terminal Markers 394-829 supplied as 51-100, 2 Cards.

SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825: 1980 EN 50035 mounting

Разъемы / Клеммные колодки и блоки на DIN-рейку / Принадлежности для клеммных колодок на DIN-рейку /
Weidmuller DEK 5 FW 1-50 -473460001 Marker Terminal Marker, Series: DEK

Технические параметры

для использования с
Terminal Block
последовательный
DEK
Accessory Type
Terminal Marker

Дополнительная информация

Terminal markers DEK 5 FW 1-50 Data Sheet