DEL 499 10, White PU coated polyester

PartNumber: DEL 499 10
Ном. номер: 8077206263
Производитель: Microlin Cooper
DEL 499 10, White PU coated polyester
Доступно на заказ более 2 уп. Отгрузка со склада в Москве 4-5 недель.
2 040 × = 2 040
Цена указана за упаковку из 10
от 7 уп. — 1 640 руб.
от 15 уп. — 1 474 руб.

Описание

RS PU Coated Polyester Gloves

These general use, PU-coated reusable polyester gloves from RS feature a seamless knit liner with PU-coated palm for good abrasion and tear resistance. The knitted liner is light and allows hands to breathe.

Features & Benefits

∙ Flexible and close fitting glove allowing for precise work requiring extra dexterity
∙ Elasticated knit wrist improves comfort and fit
∙ Suitable manual handling glove for mainly dry indoor and outdoor working environments

Typical Applications

∙ Automotive
∙ Assembly
∙ Construction
∙ Light engineering
∙ Local authority
∙ Logistics/transport
∙ Manufacturing
∙ Warehousing

RS

Protective Gloves

When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.

EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.

Example:
4 2
Abrasion resistance (0 to 4) Puncture resistance (0 to 4)
1 0
Cut resistance (0 to 5)Tear resistance (0 to 4)

Системы безопасности и охраны, защита от статического электричества, чистые комнаты / Защитная одежда и обувь / Перчатки многоразового применения /
RS White General Purpose Polyurethane-Coated Polyester Reusable Gloves, Size: 10 - XL x 20

Технические параметры

размер
10 - XL
Number of Gloves
20
Новинки
только новые товары
Glove Coating
Polyurethane
Glove Material
Polyester
Mechanical Hazards EN388
EN388 4131
Primary Glove Application
General Purpose
Main Colour of Glove
White

Дополнительная информация

General Use White Polyurethane Coated Polyester Glove Data Sheet DEL 499 10
Guide to Buying Reusable and Disposable Gloves DEL 499 10
Guide to Buying Reusable and Disposable Gloves
General Use White Polyurethane Coated ...