DEL 501 10, Grey nitrile coated polye

PartNumber: DEL 501 10
Ном. номер: 8041245250
Производитель: Microlin Cooper
DEL 501 10, Grey nitrile coated polye
Доступно на заказ более 2 уп. Отгрузка со склада в Москве 4-5 недель.
2 310 × = 2 310
Цена указана за упаковку из 12
от 7 уп. — 1 870 руб.
от 15 уп. — 1 687.33 руб.

Описание

RS Nitrile Coated Nylon Gloves

These general use, nitrile-coated reusable nylon gloves from RS feature a comfortable seamless knit liner with a lightweight nitrile-coated palm for high abrasion resistance, which also provides excellent grip in dry or oily conditions.

Features & Benefits

∙ Flexible and close fitting glove allowing for precise work requiring extra dexterity
∙ Elasticated knit wrist improves comfort and fit
∙ Suitable general purpose glove for dry indoor and outdoor working environments and oily or greasy environments

Typical Applications

∙ Automotive
∙ Assembly
∙ Construction
∙ Engineering
∙ Local authority
∙ Logistics/transport
∙ Manufacturing
∙ Warehousing

RS

Protective Gloves

When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.

EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.

Example:
4 2
Abrasion resistance (0 to 4) Puncture resistance (0 to 4)
1 0
Cut resistance (0 to 5)Tear resistance (0 to 4)

Системы безопасности и охраны, защита от статического электричества, чистые комнаты / Защитная одежда и обувь / Перчатки многоразового применения /
RS Grey General Purpose Nitrile-Coated Nylon Reusable Gloves, Size: 10 - XL

Технические параметры

размер
10 - XL
Special Features
Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant
Новинки
только новые товары
Glove Coating
Nitrile
Glove Material
Nylon
Mechanical Hazards EN388
EN388 4131
Primary Glove Application
General Purpose
Main Colour of Glove
Grey

Дополнительная информация

Guide to Buying Reusable and Disposable Gloves
General Use Nitrile Coated Nylon Glove Data Sheet