DEM-9P, 9 way D*M solder plug,5A

PartNumber: DEM-9P
Ном. номер: 8112110842
Производитель: ITT Cannon
DEM-9P, 9 way D*M solder plug,5A
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 6 недель.
850 × = 850
от 20 шт. — 600 руб.

Описание

D*M Connectors D*M Connectors

Compatible with MIL 24308 connectors
High reliability and military performance
Low contact resistance
Monobloc moisture resistant
High temperature withstand insulator
Cable/panel mount versions illustrated
Original D also available in straight and 90° PCB versions
For suitable hole cutters see stock no. 477-8690

Dimensions (mm)
9-way15-way25-way37-way
Dim. A25.033.347.063.5
Dim. B19.8 (21.3*)28.2 (29.6*)41.9 (43.4*)58.4 (59.8*)
Dim. C11.3 (12.9*)11.3 (12.9*)11.3 (12.9*)11.3 (12.9*)
(*Harness-through mounting dimensions)


Shell materialsteel yel. chromate over zinc
Insulator flammability ratingUL94V0
Contactscopper alloy, gold plating
Current rating5A
Dielectric with stand voltage1000V a.c.
Contact resistance (max)7mΩ
Insulation resistance (min)5000MΩ
Temp. range-55°C to +125°C
Mating cycles (min)500


ITT D Type Connectors

Suitable for military, industrial or commercial applications and computer interfacing etc.

ITT D* U
(crimp contacts)
BodySteel
Surface, body (standard)Yellow Chromate over Zinc
InsulatorThermo Plastic
Insulation UL94V0
ContactsCopper Alloy
Contact Plating: Gold
Switch Current5A
Working Voltage400V= or ∼ peak-peak
Contact Resistance (max)8mΩ
Insulation Resistance (min)5000mΩ
Temperature Range-55°C to 125°C
Environmental Classification-
No. of joints (min)500


'D' Sub-Miniature Connection System

The RS range of 'D' connectors and accessories is suitable for military, industrial or commercial applications, computer interfacing, etc. (For IDC 'D' type connectors refer to the Speedbloc range.)

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы под пайку /
ITT Cannon D*M Series Straight Panel Mount Solder D-sub Connector, Plug, 9 Way, 7.5A

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
Gold over Nickel
номинальный ток
7.5A
глубина
12.55mm
размеры
30.81 x 9.91 x 12.55mm
род
Male
материал корпуса
Steel
длина
30.81mm
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
тип монтажа
Panel Mount
число контактов
9
Шаг
2.84mm
последовательный
D*M
ширина
9.91mm
Body Orientation
Straight
Contact Size
20

Дополнительная информация

Datasheet