DES-1100-16, D-Link 16-port 10/100 Eas

PartNumber: DES-1100-16
Ном. номер: 8096922658
Производитель: D-Link
DES-1100-16, D-Link 16-port 10/100 Eas
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
11 380 × = 11 380
или
купить в 1 клик

Описание

D-Link EasySmart Switch
D-Link DES-1100-16 is the latest series of EasySmart Switches. Equipped with 16 10/100 Mbps ports, the series integrates basic configurable functions that provide performance and scalability. With an easy to use management interface via PC Utility or Web Browser, this EasySmart series help Customers deploy their network quickly and easily.
The DES-1100 Series provides a complete and affordable solution for Small and Medium Business, or communities without IT staff. Their nonblocking architecture makes them suitable for Enterprise deployment and can be used in branch offices and meeting room environments that require simple management.

Green Technology
Fanless Design
Advanced Features
Intuitive Management
VLAN Features
Advanced QoS
Easy Troubleshooting
Size: 11-inch Desktop Size, 1U Height
Interface: 16 10/100BASE-TX
Switching Capacity 3.2 Gbps
UK / EU Plug

D-Link Hubs and Switches

Компьютерная периферия / Сети и передача данных / Сетевые узлы и переключатели /
D-Link 16port 10/100 Mbit/s Desktop Switch

Технические параметры

глубина
125mm
размеры
280 x 125 x 44mm
высота
44mm
число портов
16
вес
1kg
ширина
280mm
Desktop/Rackmount
Desktop
Hub/Switch
Switch
Data Transmission Rate
10/100 Mbit/s

Дополнительная информация

DES-1100 EasySmart Switch Series Data Sheet