DEUH-9S-FO, D-Sub Standard Connectors 9C SCKT NO CONTACTS D U SERIES

Фото 1/2 DEUH-9S-FO, D-Sub Standard Connectors 9C SCKT NO CONTACTS D U SERIES
Изображения служат только для ознакомления,
см. техническую документацию
1910 шт., срок 7-9 недель
2 550 руб.
Добавить в корзину 1 шт. на сумму 2 550 руб.
Номенклатурный номер: 8004882765
Артикул: DEUH-9S-FO
Бренд: Cinch

Описание

Connectors\D-Sub Connectors\D-Sub Standard Connectors
Cinch Connectivity D*U series D-subminiature metal shell connectors. The D*U series connectors have a steel shell with zinc plating and a black glass-filled nylon insulator that offer a high temperature rating and high shock resistance.

Технические параметры

Brand: Cinch
Contact Gender: Without Socket Contacts
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 1
Filtered: Unfiltered
Gender: Female
Insert Arrangement: E09
Manufacturer: Cinch Connectivity Solutions
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Wire
Number of Positions: 9 Position
Number of Rows: 2 Row
Part # Aliases: DEUH9SFO
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Series: D-U
Shell Material: Steel
Shell Plating: Zinc
Shell Size: 1(E)
Subcategory: D-Sub Connectors
Termination Style: Crimp
Type: Receptacle
Body Orientation Straight
Contact Material Copper Alloy
Contact Plating Gold Flash, Gold over Nickel
Current Rating 5.0A
Gender Female
Housing Material Steel
Maximum Operating Temperature +125°C
Minimum Operating Temperature -65.0°C
Mounting Type Cable Mount
Number of Contacts 9
Series DEUH
Termination Method Crimp
Voltage Rating 1 kV
Width 10.92mm
Вес, г 4.54

Техническая документация

Datasheet
pdf, 5912 КБ
Datasheet
pdf, 105 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.