DEVKIT8500D WITHOUT LCD, EVALUATION KIT, DM3730, WITHOUT LCD

PartNumber: DEVKIT8500D WITHOUT LCD
Ном. номер: 8031121777
Производитель: Embest Info&Tech
DEVKIT8500D WITHOUT LCD, EVALUATION KIT ...
Доступно на заказ 4 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
13 360 × = 13 360
или
купить в 1 клик

Описание

DEVKIT8500D WITHOUT LCD evaluation kit is an ideal hardware and software platform with the incorporation of TI's DaVinci DM3730 media processor, as well as support for running high level operating systems such as Linux, WinCE and Android. DaVinci DM3730 is a high performance digital media processors based on the enhanced device architecture. The C64x+ DSP and hardware video accelerator enable audio and HD 720p video decoding and encoding independent of the ARM processor. The programmable DSP engine allows multiple signal processing tasks such as image processing and analysis, digital filtering, and math functions. DaVinci DM3730-EVK video processor is suitable for 720p HD video applications which require large amount of data processing. The board takes full features of its processor and supports up to 512MB DDR SDRAM and 512MB NAND Flash as well as a reserved iNAND design to expand the flash storage capabilities. The board has exposed many other hardware interfaces.

• TI DM3730 DaVinci Digital Media Processor (pin to pin compatible with TI AM3715)
• High Performance Image, Video, Audio (IVA2.2) Accelerator Subsystem
• POWERVR SGX graphics accelerator
• 10/100M Ethernet interface (RJ45)
• Mini USB type interface and USB A type interface
• One 5 line Debug serial port, RS232 (DB9 connector)
• LCD/Touch Screen interface, TF card slot
• DVI high resolution image output port
• Audio interface and camera interface
• Keyboard and JTAG interface

Полупроводники - Инструменты\Комплекты Разработчика и Аксессуары\Комплекты Разработчика Встроенных Систем - Основная Платформа
Код: 2136524

Технические параметры

Производитель Чипа
Texas Instruments
Архитектура Ядра
ARM
Подархитектура Ядра
Cortex-A8
Номер Ядра Чипа
DM37x
Название Семейства Чипа
DaVinci - TMS320DM37xx
Количество Бит
32бита
Содержимое Комплекта
Board, 4.3" LCD (With touch screen), 2GB TF Card, Serial Cable, USB Cables, HDMI to DVI-D Cable, S-Video cable, Ethernet Cable, Power Adapter, Product DVD
Особенности
Evaluation Board for DM3730 Processor

Дополнительная информация

Datasheet DEVKIT8500D WITHOUT LCD