DF04MA-E3/45, Bridge Rectifier 400V 1A

PartNumber: DF04MA-E3/45
Ном. номер: 8016017888
Производитель: Vishay
DF04MA-E3/45, Bridge Rectifier 400V 1A
Доступно на заказ 50 шт. Отгрузка со склада в Москве 4-5 недель.
27 × = 1 350
Количество товаров должно быть кратно 50 шт.

Описание

Bridge Rectifiers for PCB Mounting, DFxxM, DFxxMA Series, Vishay Semiconductor

UL, E54214

Bridge Rectifiers - Vishay Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A three phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Bridge Rectifiers

Технические параметры

Bridge Type
Single Phase
конфигурация
Single
Dimensions
8.51 x 6.5 x 3.3mm
Diode Type
Rectifier
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Package Type
DFM
Peak Average Forward Current
1A
Peak Forward Voltage
1.1V
Peak Reverse Current
5µA
Peak Reverse Repetitive Voltage
400V
Peak RMS Reverse Voltage
280V
Pin Count
4
Width
6.5mm
Новинки
только новые товары
Junction Capacitance
25pF
высота
3.3mm
длина
8.51mm
тип монтажа
Through Hole

Дополнительная информация

DF005M, DF01M, DF02M, DF04M, DF06M, DF08M, DF10M, Miniature Glass Passivated Single-Phase Bridge Rectifiers DF04MA-E3/45