DF04S-E3/77, Bridge Rectifier Single 4

PartNumber: DF04S-E3/77
Ном. номер: 8102220459
Производитель: Vishay
DF04S-E3/77, Bridge Rectifier Single 4
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
300 × = 300
от 25 шт. — 41 руб.
от 100 шт. — 29.30 руб.

Описание

Bridge Rectifiers for PCB Surface Mount, DFxxS Series, Vishay Semiconductor

High surge current capability
Low DC reverse current
Ideal for automated placement
Printed Circuit Board (PCB) reflow soldering

UL file E54214

Bridge Rectifiers - Vishay Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A three phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Bridge Rectifiers

WARNING: maximum currents are for inductive / resistive loads. For capacitive or battery loads, multiply the given values by 0.8.

Полупроводники / Дискретные компоненты / Мостовые выпрямители /
Vishay DF04S-E3/77, Bridge Rectifier, 1A 400V, 4-pin DF-S

Технические параметры

Bridge Type
Single Phase
конфигурация
Single
размеры
8.51 x 6.5 x 3.3mm
высота
3.3mm
длина
8.51mm
максимальная рабочая температура
+150 °C
Minimum Operating Temperature
-55 °C
тип монтажа
Surface Mount
тип упаковки
DFS
Peak Average Forward Current
1A
Peak Forward Voltage
1.1V
Peak Non-Repetitive Forward Surge Current
50A
Peak Reverse Current
0.005mA
Peak Reverse Repetitive Voltage
400V
Peak RMS Reverse Voltage
280V
Pin Count
4
ширина
6.5mm

Дополнительная информация

Datasheet