DF10S-T, Bridge Rectifier Single 1

PartNumber: DF10S-T
Ном. номер: 8018696680
Производитель: DiodesZetex
DF10S-T, Bridge Rectifier Single 1
Доступно на заказ 90 шт. Отгрузка со склада в Москве 6 недель.
52 × = 520
Количество товаров должно быть кратно 10 шт.
от 50 шт. — 34 руб.

Описание

Bridge Rectifiers for PCB Surface Mount, DFxxS Series, Diodes Inc

Glass Passivated Die Construction
Low Forward Voltage Drop
High Current Capability

UL file E94661

Bridge Rectifiers - Diodes Inc
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Bridge Rectifiers

WARNING: maximum currents are for inductive / resistive loads. For capacitive or battery loads, multiply the given values by 0.8.

Полупроводники / Дискретные компоненты / Мостовые выпрямители /
Diodes Inc DF10S-T, Bridge Rectifier, 1A 1000V, 4-pin DF-S

Технические параметры

Bridge Type
Single Phase
конфигурация
Single
размеры
8.51 x 6.5 x 2.6mm
высота
2.6mm
длина
8.51mm
максимальная рабочая температура
+150 °C
Minimum Operating Temperature
-65 °C
тип монтажа
Surface Mount
тип упаковки
DF-S
Peak Average Forward Current
1A
Peak Forward Voltage
1.1V
Peak Non-Repetitive Forward Surge Current
50A
Peak Reverse Current
500µA
Peak Reverse Repetitive Voltage
1000V
Peak RMS Reverse Voltage
700V
Pin Count
4
ширина
6.5mm

Дополнительная информация

DF005S - DF10S 1.0A SURFACE MOUNT GLASS ...