DF13-14P-1.25V(20), DF13 Vertical SMT header

PartNumber: DF13-14P-1.25V(20)
Ном. номер: 8048026958
Производитель: Hirose Electric
DF13-14P-1.25V(20), DF13 Vertical SMT header
Доступно на заказ 18 шт. Отгрузка со склада в Москве 4-5 недель.
230 × = 230

Описание

Straight SMT Header
These Hirose DF13 series 1.25mm pitch miniature SMT Straight Pin Headers are low profile connectors (5.8mm) with a scoop-proof box structure cleverly designed to prevent mis-insertion. The design of these DF13 SMT Pin Headers feature a metal fitting that prevents solder peeling and a 0.8 mm diameter Boss for accurate PCB location.
Contact plating for part numbers ending (20) are Tin, for (25) are Tin-Copper and for (55) are Gold for this range of DF13 SMT Pin Headers.
The DF13 series of SMT connector headers have many applications including laptop PC's, video cameras, mobile terminals amongst many others.

" 1.25 мм соединитель типа ""провод-плата"" - Hirose DF13" 1.25mm Wire to Board - Hirose DF13
A miniature Wire to Board interconnect system. Options include through hole and SMT versions, which allows design engineers to save real-estate when board space is limited.

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
Hirose DF13 Series, 1.25mm Pitch 14 Way 1 Row Straight PCB Header, Solder Termination, 1A

Технические параметры

Contact Material
Copper Alloy
число контактов
14
число рядов
1
Шаг
1.25mm
способ концевой заделки
Solder
тип
Board to Wire
Voltage Rating
150 V ac
Body Orientation
Straight
Current Rating
1A
последовательный
DF13

Дополнительная информация

DF13 Series DF13-14P-1.25V(20)
DF13 Series