DF13-5P-1.25V(20), DF13 Vertical SMT header

PartNumber: DF13-5P-1.25V(20)
Ном. номер: 8102467059
Производитель: Hirose Electric
DF13-5P-1.25V(20), DF13 Vertical SMT header
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
350 × = 350
от 20 шт. — 56 руб.
от 75 шт. — 38.93 руб.

Описание

Straight SMT Header
These Hirose DF13 series 1.25mm pitch miniature SMT Straight Pin Headers are low profile connectors (5.8mm) with a scoop-proof box structure cleverly designed to prevent mis-insertion. The design of these DF13 SMT Pin Headers feature a metal fitting that prevents solder peeling and a 0.8 mm diameter Boss for accurate PCB location.
Contact plating for part numbers ending (20) are Tin, for (25) are Tin-Copper and for (55) are Gold for this range of DF13 SMT Pin Headers.
The DF13 series of SMT connector headers have many applications including laptop PC's, video cameras, mobile terminals amongst many others.

Current rating 1A
Voltage rating 150 Vac
Operating temperature range -35 to +85 °C

" 1.25 мм соединитель типа ""провод-плата"" - Hirose DF13" 1.25mm Wire to Board - Hirose DF13
A miniature Wire to Board interconnect system. Options include through hole and SMT versions, which allows design engineers to save real-estate when board space is limited.

Low profile - only 5.8mm high (Vertical SMT type)
Double row available with up to 40 pins
Tin-plated contacts
Polarised housings
SMT header has metal fittings to prevent solder-peel

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
Hirose DF13 Series, 1.25mm Pitch 5 Way 1 Row Straight PCB Header, Solder Termination, 1A

Технические параметры

материал контактов
Copper Alloy
номинальный ток
1A
число контактов
5
число рядов
1
Шаг
1.25mm
последовательный
DF13
способ концевой заделки
Solder
тип
Board to Wire
номинальное напряжение
150 V ac
Body Orientation
Straight

Дополнительная информация

DF13 Series