DF1508S-E3/77, Diode Rectifier Bridge Si

PartNumber: DF1508S-E3/77
Ном. номер: 8019754862
Производитель: Vishay
DF1508S-E3/77, Diode Rectifier Bridge Si
Доступно на заказ 80 шт. Отгрузка со склада в Москве 4-5 недель.
54 × = 540
Количество товаров должно быть кратно 10 шт.

Описание

Bridge Rectifiers for PCB Surface Mount, DF15xxS Series, Vishay Semiconductor

Miniature Glass Passivated Single-Phase Surface Mount Bridge Rectifiers
High surge current capability
Ideal for automated placement
Printed Circuit Board (PCB) reflow soldering

UL, E54214

Bridge Rectifiers - Vishay Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A three phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Bridge Rectifiers

WARNING: maximum currents are for inductive / resistive loads. For capacitive or battery loads, multiply the given values by 0.8.

Полупроводники / Дискретные компоненты / Мостовые выпрямители /
Vishay DF1508S-E3/77, Bridge Rectifier, 1.5A 800V, 4-pin DF-S

Технические параметры

Bridge Type
Single Phase
конфигурация
Single
размеры
8.51 x 6.5 x 3.3mm
высота
3.3mm
длина
8.51mm
максимальная рабочая температура
+150 °C
Minimum Operating Temperature
-55 °C
тип монтажа
Surface Mount
тип упаковки
DFS
Peak Average Forward Current
1.5A
Peak Forward Voltage
1.1V
Peak Non-Repetitive Forward Surge Current
50A
Peak Reverse Current
0.5mA
Peak Reverse Repetitive Voltage
800V
Peak RMS Reverse Voltage
80V
Pin Count
4
ширина
6.5mm

Дополнительная информация

Diode Rectifier Bridge Single 800V 1.5A DF1508S-E3/77
Diode Rectifier Bridge Single 800V 1.5A