DF19A-2830SCFA, Контакт, Серия DF19, Гнездо, Обжим, 28 AWG, Контакты с Покрытием из Золота, Разъемами серии DF19
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10000 шт., срок 8-10 недель
19 руб.
Мин. кол-во для заказа 200 шт.
Кратность заказа 100 шт.
от 1000 шт. —
15 руб.
от 2500 шт. —
13 руб.
Добавить в корзину 200 шт.
на сумму 3 800 руб.
Альтернативные предложения3
Описание
DF19 Low Profile Wire-to-PCB Cable Connectors
Hirose Electric DF19 Low Profile Wire-to-PCB Cable Connectors are industry and market accepted as "de facto" standard for LCD panel connections (panels under 12 inches). The 1mm contact pitch, board-to-cable, board-to-FPC, and board-to-Micro-coaxial cable connectors allow high-performance for LVDS high-speed differential signals. The Hirose DF19 Low Profile Wire-to-PCB Cable Connectors feature a small configuration for a smaller footprint on the board, common use of receptacle (accepts plugs terminated with discrete wire, FPC, or micro-coaxial cable), uniform external dimensions, a variety of mounting styles, and metal grounding plates that connect with the common ground line.
Hirose Electric DF19 Low Profile Wire-to-PCB Cable Connectors are industry and market accepted as "de facto" standard for LCD panel connections (panels under 12 inches). The 1mm contact pitch, board-to-cable, board-to-FPC, and board-to-Micro-coaxial cable connectors allow high-performance for LVDS high-speed differential signals. The Hirose DF19 Low Profile Wire-to-PCB Cable Connectors feature a small configuration for a smaller footprint on the board, common use of receptacle (accepts plugs terminated with discrete wire, FPC, or micro-coaxial cable), uniform external dimensions, a variety of mounting styles, and metal grounding plates that connect with the common ground line.
Технические параметры
Brand: | Hirose Connector |
Contact Gender: | Socket(Female) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Insulation Resistance: | 500 MOhms |
Manufacturer: | Hirose Electric |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -35 C |
Mounting Style: | Cable Mount/Free Hanging |
Number of Rows: | 1 Row |
Packaging: | Reel, Cut Tape |
Part # Aliases: | 685-0048-6-00 |
Pitch: | 1 mm |
Product Category: | Headers и Wire Housings |
Product Type: | Headers и Wire Housings |
Product: | Contacts |
Series: | DF19 |
Subcategory: | Headers и Wire Housings |
Termination Style: | IDC |
Voltage Rating: | 100 V |
Contact Material | Copper Alloy |
Contact Plating | Gold |
For Use With | DF19 Connector Housing |
Gender | Female |
Maximum Contact Resistance | 30mΩ |
Maximum Current | 1A |
Maximum Operating Temperature | +85°C |
Maximum Wire Size AWG | 28AWG |
Maximum Wire Size mm² | 0.08mm² |
Minimum Operating Temperature | -35°C |
Minimum Wire Size AWG | 30AWG |
Series | DF19 |
Termination Method | Crimp |
Вес, г | 1.27 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.