DF22A-1012SCFA, Контакт, EnerBee™, Серия DF22, Гнездо, Обжим, 10 AWG, Контакты с Покрытием из Золота

PartNumber: DF22A-1012SCFA
Ном. номер: 8081972603
Производитель: Hirose Electric
DF22A-1012SCFA, Контакт, EnerBee™ ...
Доступно на заказ 2000 шт. Отгрузка со склада в Москве 6 недель.
22 × = 44 000
Количество товаров должно быть кратно 2000 шт.

Описание

The DF22 series 7.92mm high-current Connector for internal power supplies. The single position connector can carry current of 30A with 10AWG conductor. Reliable interior lock protects mated connectors from accidental disconnection. To prevent incorrect connection when using multiple connectors having the same number of contacts, 3 product types having different mating configurations are available. Handling of terminated contacts during the crimping is easier and avoids entangling of wires, since there are no protruding metal tabs. Built-in posts assure correct connector placement and orientation on the board. Connectors can be encapsulated up to 10mm without affecting the performance. Each contact is completely surrounded by the insulator housing electrically isolating it from adjacent contacts. Separate contact retainers are provided for applications where extreme pull-out forces may be applied against the wire or when a visual confirmation of the full contact insertion is required.

• Complete locking function
• Prevention of incorrect connections
• Moulded-in contact retention tabs
• Prevention of incorrect board placement
• Supports encapsulation
• Prevention of short circuits between adjacent contacts
• Increased retention force of crimped contacts and confirmation of complete contact insertion
• Full line of crimp socket contacts
• In-line Connections
• 5mR Maximum contact resistance

Разъемы\Штекерные и Гнездовые Разъемы и Компоненты\Контакты Штекерных и Гнездовых Разъемов
Код: 2490829

Технические параметры

Линия Продукции
Серия DF22
Пол Контакта
Гнездо
Тип Оконцовки Контакта
Обжим
Максимальный Размер Провода AWG
10AWG
Покрытие Контакта
Контакты с Покрытием из Золота
Для Использования с
DF22 Series Receptacle Housings
Минимальный Размер Провода AWG
12AWG
Материал Контакта
Медный Сплав

Дополнительная информация

Datasheet DF22A-1012SCFA
Чертеж DF22A-1012SCFA