DF22L-4S-7.92C(28), DF22 7.92mm crimp socket

PartNumber: DF22L-4S-7.92C(28)
Ном. номер: 8024774453
Производитель: Hirose Electric
DF22L-4S-7.92C(28), DF22 7.92mm crimp socket
Доступно на заказ более 80 шт. Отгрузка со склада в Москве 6 недель.
62 × = 620
Количество товаров должно быть кратно 10 шт.

Описание

Hirose EnerBee DF22 Series 7.92mm High Current Crimp Socket Connector Housings
These DF22 Series 7.92 mm high current wire to board internal power supply crimp socket housings are part of the EnerBee range. The DF22 series has a maximum current capacity of 30A when used with 10 AWG wire. The housings of these DF22 7.92 mm crimp socket connectors feature a robust positive locking mechanism designed to prevent accidental unmating caused by drops or external shocks. When mated, a clear, tactile click is produced which confirms the connector is fully engaged guaranteeing a complete electrical and mechanical connection. This positive locking mechanism is on the centre of the housing which enables even locking and prevents cable entanglement that side locks can cause. The housing design also features various keying options to prevent incorrect insertion to the mating connector when connectors are used with the same number of positions. Moulded contact retention tabs or lances are built in to the housing instead of the crimp terminals which help prevent tangled wires during assembly. The contacts of these DF22 PCB socket housings connectors are separated by walls inside the housing giving them electrical isolation from adjacent contacts preventing short circuits. These DF22 crimp socket connectors accept resin sealing up to 10 mm without any effect on their performance. This sealing offers protection against dust and moisture penetration. These DF22 crimp socket housings can be used with contact retainers which assure complete contact insertion.
Part numbers DF22-xS-7.92xx have internal keying guides that both face inwards
Part numbers DF22L-xS-7.92xx have internal keying guides that both face left
Part numbers DF22R-xS-7.92xx have internal keying guides that both face right

Glow Wire Compliance (Compliant with IEC 60695-2-11)

Hirose 7.92mm DF22 Series High Current Connectors 7.92mm Hirose High Current Connectors DF22 Series

Power Connectors





Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Корпуса /
Hirose EnerBee DF22 Series 7.92mm Pitch 4 Way 1 Row Male Straight Crimp Connector Housing

Технические параметры

Шаг
7.92mm
Количество контактов
4
Материал корпуса
PA
Количество рядов
1
Серия
EnerBee DF22
Для использования с
High Current Connector
Ориентация корпуса
Straight
Тип монтажа
Panel Mount
Глубина
20mm
Длина
31.34mm
Ширина
11.55mm
Тип соединителя
Вилка
Новинки
только новые товары

Дополнительная информация

Drawing - DF22 7.92mm crimp socket, L type, 4P
Datasheet - DF22 7.92mm High Current ...