DF22R-4P-7.92DSA(05), DF22 7.92mm PCB header, R

PartNumber: DF22R-4P-7.92DSA(05)
Ном. номер: 8030992651
Производитель: Hirose Electric
DF22R-4P-7.92DSA(05), DF22 7.92mm PCB header, R
Доступно на заказ более 40 шт. Отгрузка со склада в Москве 6 недель.
110 × = 1 100
Количество товаров должно быть кратно 10 шт.

Описание

Hirose EnerBee DF22 Series 7.92mm High Current PCB Header Connectors
These DF22 Series 7.92 mm wire to board high current internal power supply header connectors are part of the EnerBee range. The DF22 series has a maximum current capacity of 30A when used with 10 AWG wire. The housings of these DF22 7.92 mm headers feature a robust positive locking mechanism designed to prevent accidental unmating caused by drops or external shocks. When mated, a clear, tactile click is produced which confirms the connector is fully engaged guaranteeing a complete electrical and mechanical connection. This positive locking mechanism is on the centre of the housing which enables even locking and prevents cable entanglement that side locks can cause. Having locks on the side also offers space saving on the PCB enabling high density side by side mounting. The housing design also features various keying options to prevent incorrect insertion to the mating connector when connectors are used with the same number of positions. Guide posts are incorporated that help with accurate placement and orientation on the PCB and to prevent reverse insertion. The contacts of these DF22 PCB header connectors are separated by walls inside the housing giving them electrical isolation from adjacent contacts preventing short circuits. These DF22 header connectors accept resin sealing up to 10 mm without any effect on their performance. This sealing offers protection against dust and moisture penetration.
Part numbers DF22-xP-7.92xx have internal keying guides that both face inwards
Part numbers DF22L-xP-7.92xx have internal keying guides that both face left
Part numbers DF22R-xP-7.92xx have internal keying guides that both face right

Glow Wire Compliance (Compliant with IEC 60695-2-11)

Hirose 7.92mm DF22 Series High Current Connectors 7.92mm Hirose High Current Connectors DF22 Series

Power Connectors





Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
Hirose EnerBee DF22 Series, 7.92mm Pitch 4 Way 1 Row Straight PCB Header, Solder Termination

Технические параметры

Номинальное напряжение
1000 V ac/dc
Метод оконцовки
Solder
Тип
Wire to Board
Серия
EnerBee DF22
Шаг
7.92mm
Ориентация корпуса
Straight
Количество контактов
4
Материал контактов
Copper Alloy
Количество рядов
1
Новинки
только новые товары

Дополнительная информация

Datasheet - DF22 7.92mm High Current ...
Drawing - DF22 7.92mm PCB header, R type, 4P