DF33-10DS-3.3C, Crimp socket Housing 3.3m

PartNumber: DF33-10DS-3.3C
Ном. номер: 8066809696
Производитель: Hirose Electric
DF33-10DS-3.3C, Crimp socket Housing 3.3m
Доступно на заказ 90 шт. Отгрузка со склада в Москве 4-5 недель.
42 × = 210
Количество товаров должно быть кратно 5 шт.

Описание

Hirose 3.3mm Pitch DF33 Series Crimp Socket Connector Housings
3.3mm pitch DF33 series crimp socket housings with a fully enclosed locking system and built in guide keys to ensure accurate placement. These 3.3mm crimp socket housings are made from beige (DF33) or black (DF33R) UL94V-0 polyamide and are available with single or double row contact configurations. A single row 3.3mm crimp socket can carry a current of 5A with a 20 AWG conductor. These DF33 3.3mm crimp socket can be used in internal power supplies.
Part numbers prefixed with DF33 have guide keys on the inside of the connector
Part numbers prefixed with DF33R have guide keys on the right side of the connector
Contacts for these 3.3mm pitch DF33 series crimp socket housings need to be ordered separately, please see stock number 779-4913

3.3mm Hirose DF33 Series Range

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Корпуса /
Hirose DF33 Series 3.3mm Pitch 10 Way 2 Row Female Straight PCB Connector Housing

Технические параметры

Для использования с
DF33 Series Connector
Тип соединителя
Female
Материал корпуса
Polyamide
Количество контактов
10
Количество рядов
2
Шаг
3.3mm
Ориентация корпуса
Straight
Глубина
14mm
Длина
17.7mm
Тип монтажа
Cable Mount
Серия
DF33
Ширина
12.2mm

Дополнительная информация

DF33 Series 3.3mm Pitch Connectors - Catalogue Pages DF33-10DS-3.3C
EnerBee Datasheet DF33-10DS-3.3C
EnerBee Datasheet
DF33 Series 3.3mm Pitch Connectors - ...