DF33C-6P-3.3DSA(24), DF33C 3.3mm single row PC

PartNumber: DF33C-6P-3.3DSA(24)
Ном. номер: 8072945330
Производитель: Hirose Electric
DF33C-6P-3.3DSA(24), DF33C 3.3mm single row PC
Доступно на заказ 70 шт. Отгрузка со склада в Москве 4-5 недель.
58 × = 580
Количество товаров должно быть кратно 10 шт.

Описание

Hirose EnerBee DF33C Series 3.3 mm PCB Header Connectors
These DF33C Series 3.3 mm wire to board small power supply header connectors are the smallest connector in the EnerBee range. The DF33C series has a maximum current capacity of 5A when used with 20 AWG wire. The housings of these DF33C headers feature a robust positive locking mechanism which is designed to prevent accidental unmating caused by drops or external shocks. When mated, a clear, tactile click is produced which confirms the connector is fully engaged guaranteeing a complete electrical and mechanical connection. This positive locking mechanism also meets the various requirements of industrial power supply and power sources. The contacts of these DF33C connectors are are separated by walls inside the housing enabling them to be independent of one another and preventing short circuits. These DF33C 3.3 mm header connectors feature guide posts that help with accurate placement and orientation on the PCB. The housing material of the DF33C headers contains a glass filled resin to decrease thermal shrinkage and prevent solder cracking. These DF33C header connectors accept resin sealing up to 6.5 mm high from the board surface without any effect on their performance. This sealing offers protection against dust and moisture penetration.

Glow Wire Compliance (Compliant with IEC 60695-2-11)

Hirose EnerBee DF33C 3.3mm Series

Технические параметры

Номинальное напряжение
500 V ac/dc
Метод оконцовки
Solder
Номинальный ток
5A
Тип
Wire to Board
Серия
EnerBee DF33C
Шаг
3.3mm
Ориентация корпуса
Straight
Количество контактов
6
Материал контактов
Brass
Количество рядов
1
Новинки
только новые товары

Дополнительная информация

Datasheet - DF33C 3.3mm Connectors for Internal Power Source DF33C-6P-3.3DSA(24)
Drawing - DF33C 3.3mm single row PCB header, 6P DF33C-6P-3.3DSA(24)