DF50-50DP-1V(61), DF50 1mm SMT vertical pin

PartNumber: DF50-50DP-1V(61)
Ном. номер: 8028122137
Производитель: Hirose Electric
DF50-50DP-1V(61), DF50 1mm SMT vertical pin
Доступно на заказ более 40 шт. Отгрузка со склада в Москве 6 недель.
110 × = 1 100
Количество товаров должно быть кратно 10 шт.

Описание

Hirose 1.0mm DF50 Series PCB Header Connectors
DF50 series wire to board right angle and vertical PCB SMT mount single and double row shrouded headers with a compact 1.0mm pitch for reduction of occupied space on the PCB. These DF50 series headers feature a positive locking latch mechanism that provides a tactile and audible click when the contacts are mated ensuring a secure connection when used in high vibration applications. The housings of these DF50 series header connectors are made from black UL94V-0 LCP and have thick walls to prevent cracking and the insertion depth for mating housings protects against wrenching. Typical applications for these DF50 series header connectors include LCD, LCD TV, PDP and digital TVs, Notebook PCs, wireless LAN, industrial controller units, office equipment, car navigation and car audio.
For mating socket connectors see DF50 crimp socket housings, stock number 873-5296 typically

1.0mm Wire to Board - Hirose DF50 Series

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
DF50 1mm SMT vertical pin header, 50 way

Технические параметры

Материал контактов
Brass
Количество контактов
50
Количество рядов
2
Шаг
1mm
Метод оконцовки
Solder
Тип
Board to Wire Lock
Номинальное напряжение
100 V ac/dc
Ориентация корпуса
Straight
Номер серии
50
Номинальный ток
1A
Серия
D-F

Дополнительная информация

DF50 Series Brochure