DF50A-9S-1C, DF50A 1mm crimp socket ho

PartNumber: DF50A-9S-1C
Ном. номер: 8034876792
Производитель: Hirose Electric
DF50A-9S-1C, DF50A 1mm crimp socket ho
Доступно на заказ более 200 шт. Отгрузка со склада в Москве 6 недель.
18 × = 1 800
Количество товаров должно быть кратно 100 шт.

Описание

Hirose 1.0mm DF50 Series Crimp Socket Housings
DF50 series 1.00mm pitch wire to board single and double row free hanging cable mount crimp socket housings. These DF50 series crimp socket housings feature a positive locking latch mechanism that provides a tactile and audible click when the contacts are mated ensuring a secure connection when used in high vibration applications. The housings of these DF50 series crimp sockets are made from black UL94V-0 PBT (DF50A) or white UL94V-0 PBT (DF50S) and have thick walls to prevent cracking. The lances of these DF50 sockets mate with the crimp contact on the surface providing a robust and reliable lance structure. Typical applications for these DF50 series crimp socket connectors include LCD, LCD TV, PDP and digital TVs, Notebook PCs, wireless LAN, industrial controller units, office equipment, car navigation and car audio.
Crimp contacts must be purchased separately, see stock number 873-5218
For mating connectors see DF50 series headers, stock number 873-5183 typically

1.0mm Wire to Board - Hirose DF50 Series

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Корпуса /
DF50A 1mm crimp socket housing, 9 way

Технические параметры

Тип соединителя
Female
Материал корпуса
Полибутилентерефталат (ПБТ), изолятор
Количество контактов
9
Количество рядов
1
Шаг
1mm
Ориентация корпуса
Straight
Номер серии
50
Глубина
6mm
Длина
10.95mm
Тип монтажа
Cable Mount
Серия
D-F
Ширина
6.85mm

Дополнительная информация

DF50 Series Brochure
DF50A-9S-1C Drawing