DF59-2P-2C, Board to Wire crimp conne

PartNumber: DF59-2P-2C
Ном. номер: 8000478048
Производитель: Hirose Electric
DF59-2P-2C, Board to Wire crimp conne
Доступно на заказ более 300 шт. Отгрузка со склада в Москве 6 недель.
14 × = 1 400
Количество товаров должно быть кратно 100 шт.
от 1000 шт. — 11 руб.

Описание

Hirose DF59 Board to Wire Connectors
Hirose DF59 board to wire connectors are ideally suited to applications utilising narrowly mounted LED's. Additionally, uses could include battery connections, small DC motor drives, power supplies or any application requiring small connections.

Hirose DF59 Series
The Hirose DF59 series features a low profile design that minimises shadowing and a positive swing-lock engagement, which provides strong plug retention against cable pull. Additionally, the Hirose DF59 series offers a floating board-to-board connector which allows ± 0.5mm floating function in XYZ directions, reducing contact stress. With the Hirose DF59 series, multiple board-to-board connections are possible, minimizing the issue of thermal expansion and reducing component quantity. Applications include LED lighting, power supplies, battery connection and small DC motor drives.

Power Connectors





Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Корпуса /
Hirose DF59 Series 2mm Pitch 2 Way 1 Row Male Right Angle PCB Housing

Технические параметры

Для использования с
PCB Connector
Ориентация корпуса
Right Angle
Тип монтажа
Cable Mount
Глубина
2.28mm
Длина
8.15mm
Тип соединителя
Вилка
Ширина
7.2mm
Серия
DF59
Шаг
2mm
Количество контактов
2
Материал корпуса
PBT
Количество рядов
1

Дополнительная информация

DF59 Series 2mm Pitch Board to Board Connectors