DF59-2P-2FC(50), Board to Board cover conn

PartNumber: DF59-2P-2FC(50)
Ном. номер: 8049204902
Производитель: Hirose Electric
DF59-2P-2FC(50), Board to Board cover conn
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 6 недель.
160 × = 800
Количество товаров должно быть кратно 5 шт.

Описание

Hirose DF59 Board to Board Connectors
Hirose DF59 board to board connectors are ideally suited to applications utilising narrowly mounted LED's. Additionally, uses could include battery connections, small DC motor drives, power supplies or any application requiring small connections.

Hirose DF59 Series
The Hirose DF59 series features a low profile design that minimises shadowing and a positive swing-lock engagement, which provides strong plug retention against cable pull. Additionally, the Hirose DF59 series offers a floating board-to-board connector which allows ± 0.5mm floating function in XYZ directions, reducing contact stress. With the Hirose DF59 series, multiple board-to-board connections are possible, minimizing the issue of thermal expansion and reducing component quantity. Applications include LED lighting, power supplies, battery connection and small DC motor drives.

Power Connectors





Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
Board to Board cover connector 2 way

Технические параметры

Тип
«Плата-плата», короткое замыкание, «провод-плата»
Метод оконцовки
Solder
Номинальный ток
3A
Серия
DF59
Шаг
2mm
Количество контактов
2

Дополнительная информация

DF59 Series 2mm Pitch Board to Board Connectors