DF59-3P-2C, Board to Wire crimp conne

PartNumber: DF59-3P-2C
Ном. номер: 8033882264
Производитель: Hirose Electric
DF59-3P-2C, Board to Wire crimp conne
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 6 недель.
28 × = 2 800
Количество товаров должно быть кратно 100 шт.

Описание

Hirose DF59 Board to Wire Connectors
Hirose DF59 board to wire connectors are ideally suited to applications utilising narrowly mounted LED's. Additionally, uses could include battery connections, small DC motor drives, power supplies or any application requiring small connections.

Hirose DF59 Series
The Hirose DF59 series features a low profile design that minimises shadowing and a positive swing-lock engagement, which provides strong plug retention against cable pull. Additionally, the Hirose DF59 series offers a floating board-to-board connector which allows ± 0.5mm floating function in XYZ directions, reducing contact stress. With the Hirose DF59 series, multiple board-to-board connections are possible, minimizing the issue of thermal expansion and reducing component quantity. Applications include LED lighting, power supplies, battery connection and small DC motor drives.

Power Connectors

The following RS power connectors are suitable for direct connection to 240VAC mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Корпуса /
Board to Wire crimp connector 3 way

Технические параметры

глубина
2.28mm
для использования с
PCB Connector
род
Male
материал корпуса
PBT
длина
8.15mm
тип монтажа
Cable Mount
число контактов
3
число рядов
1
Шаг
2mm
последовательный
DF59
ширина
9.2mm
Body Orientation
Right Angle

Дополнительная информация

DF59 Series 2mm Pitch Board to Board Connectors