DF60-5P-10.16DSA(26), DF60 10.16mm vertical pin

PartNumber: DF60-5P-10.16DSA(26)
Ном. номер: 8021405177
Производитель: Hirose Electric
DF60-5P-10.16DSA(26), DF60 10.16mm vertical pin
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 4-5 недель.
650 × = 3 250
Количество товаров должно быть кратно 5 шт.

Описание

Hirose 10.16mm DF60 PCB Header Connectors
DF60 series 10.16mm pitch vertical and right angle PCB mounting board to wire header connectors that are capable of carrying a current of up to 45 A. These DF60 series headers have a secure locking mechanism that produces a tactile and audible click when mating and a reliable 5 point contact structure is provided through the use of three independent contact springs. The housings of these DF60 series pin headers are made from black UL94V-0 glass-reinforced PBT to prevent solder cracks caused by thermal contraction, guide keys prevent mis-insertion and moulded pins on the base of the housing provides PCB mounting retention. The wall structure between the contacts prevents short circuiting.
Typical applications for these DF60 series 10.16mm header connectors include robotics, servers, power conditioners, servo amplifiers and motors, medical devices and automotive.
For mating DF60 crimp socket connectors see stock number 873-5779 typically

Hirose 10.16mm 45A DF60 Series Board to Wire Connectors

Power Connectors





Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Технические параметры

Материал контактов
Brass
Количество контактов
5
Количество рядов
1
Шаг
10.16mm
Метод оконцовки
Solder
Тип
Board to Wire
Номинальное напряжение
1000 V ac/dc
Ориентация корпуса
Straight
Номер серии
60
Номинальный ток
38A
Серия
D-F

Дополнительная информация

DF60 Series Brochure DF60-5P-10.16DSA(26)
DF60-5P-10.16DSA(26) Drawing DF60-5P-10.16DSA(26)
EnerBee Datasheet DF60-5P-10.16DSA(26)