DF62B-2EP-2.2C, DF62B 2.2mm plug crimp ho

PartNumber: DF62B-2EP-2.2C
Ном. номер: 8055414105
Производитель: Hirose Electric
DF62B-2EP-2.2C, DF62B 2.2mm plug crimp ho
Доступно на заказ более 70 шт. Отгрузка со склада в Москве 4-5 недель.
63 × = 630
Количество товаров должно быть кратно 10 шт.

Описание

Hirose 2.2 x 2mm DF62 Series Wire to Wire Plug Connectors
DF62 series free hanging wire to wire crimp plug housings with a 2 x 2.2mm grid contact layout and slim, smooth, tangle free design for ease of use in small and confined spaces. These DF62 series free hanging plug connectors have a secure positive locking mechanism with two indicators including a tactile click, the socket lock can also be checked through a window in the plug housing after mating. The design of these DF62 series cirmp plug housings ensures there is no visible or exposed metal which eliminates the possibility of electrical arcing between the connector and the inside of a metal conduit. Typical applications for these DF62 plug connectors includes robotic machinery, medical devices, consumer appliances and office equipment.
The crimp plug contacts for these DF62 plug housings need to be purchased separately, see stock number 873-5467 and 873-5476 typically.
Crimp plug housings with part numbers pre-fixed with 'DF62P' are panel mounting
For mating connectors see DF62 series crimp socket housings (stock number 873-5509 ) typically.

2.2mm Wire to wire, Hirose DF62 Series

Технические параметры

Длина
16.05мм
Тип соединителя
Male
Ширина
6mm
Номер серии
62B
Серия
DF
Шаг
2.2mm
Ориентация корпуса
Straight
Количество контактов
2
Материал корпуса
PBT Resin
Тип монтажа
Panel Mount
Глубина
5.3mm

Дополнительная информация

DF62 Series Brochure DF62B-2EP-2.2C
DF62B-2EP-2.2C Drawing DF62B-2EP-2.2C