DF62B-3S-2.2C(11), DF62B 2.2mm socket crimp

PartNumber: DF62B-3S-2.2C(11)
Ном. номер: 8007757634
Производитель: Hirose Electric
DF62B-3S-2.2C(11), DF62B 2.2mm socket crimp
Доступно на заказ более 70 шт. Отгрузка со склада в Москве 4-5 недель.
63 × = 630
Количество товаров должно быть кратно 10 шт.

Описание

Hirose 2.2 x 2mm DF62 Series Wire to Wire Socket Connectors Hirose 2.2mm DF62 Series Wire to Wire Socket Connectors
DF62 series free hanging wire to wire crimp socket housings with a 2 x 2.2mm grid contact layout and slim, smooth, tangle free design for ease of use in small and confined spaces. These DF62 series free hanging socket connectors have a secure positive locking mechanism with two indicators including a tactile click, the socket lock can also be checked through a window in the plug housing after mating. The design of these DF62 series cirmp socket housings ensures there is no visible or exposed metal which eliminates the possibility of electrical arcing between the connector and the inside of a metal conduit. Typical applications for these DF62 socket connectors includes robotic machinery, medical devices, consumer appliances and office equipment.
The crimp socket contacts for these DF62 socket housings need to be purchased separately, see stock number 873-5423 and 873-5436 typically.
Crimp socket housings with part numbers pre-fixed with 'DF62C' have a 'protected lock' design
For mating connectors see DF62 series crimp plug housings (stock number 873-5518 ) typically.

2.2mm Wire to wire, Hirose DF62 Series

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Корпуса /
DF62B 2.2mm socket crimp housing, 3 way

Технические параметры

Тип соединителя
Female
Материал корпуса
Пластик Полибутилентерефталат
Количество контактов
3
Шаг
2.2mm
Ориентация корпуса
Straight
Номер серии
62B
Глубина
7.08mm
Длина
9.55mm
Тип монтажа
Panel Mount
Серия
D-F
Ширина
4.9mm

Дополнительная информация

DF62 Series Brochure DF62B-3S-2.2C(11)
DF62B-3S-2.2C(11) Drawing DF62B-3S-2.2C(11)
DF62B-3S-2.2C(11) Drawing
DF62 Series Brochure