DF62C-4S-2.2C(11), Корпус разъема, черный, фиксация с защитой, Серия DF62, Гнездо, 4 вывод(-ов), 2.2 мм

PartNumber: DF62C-4S-2.2C(11)
Ном. номер: 8097403124
Производитель: Hirose Electric
DF62C-4S-2.2C(11), Корпус разъема, черный ...
Доступно на заказ 85 шт. Отгрузка со склада в Москве 7 недель.
36 × = 180
Количество товаров должно быть кратно 5 шт.
от 10 шт. — 30 руб.
от 50 шт. — 26 руб.

Описание

The DF62 series 2 x 2.2mm Wire-to-Wire Connector were designed to take full advantage of small/narrow spaces. The contacts are arranged in a grid pattern which shortens the diagonal distances and the body was slimmed down by creating smooth outer surfaces. This design helps to save precious space and makes these connectors virtually tangle free. There is no visible or exposed metal which would eliminate the possibility of electrical arcing between the connector and the inside of a metal conduit. The locking structure emits a clear tactile click upon lock completion. The socket lock can be visually checked through the plug window after mating. These indicators function together to prevent incomplete mating. The structure utilizes two contact points to provide a reliable contact that resists damage from vibration and rough operation. The unique structure provides protection to the contacts and lance areas, it prevents any bending or deformity.

• Slim, sleek design and smooth contour combine to complete connections in tight spaces
• Secure lock mechanism
• Reliable contact structure
• Robust contact structure
• 30mR Maximum contact resistance

Разъемы\Штекерные и Гнездовые Разъемы и Компоненты\Корпусы Штекерных и Гнездовых Разъемов
Код: 2450919

Технические параметры

Линия Продукции
Серия DF62
Тип Электрического Разъема
Гнездо
Количество Положений
4вывод(-ов)
Шаг Контактов
2.2мм
Для Использования с
Гнездовыми контактами серии DF62

Дополнительная информация

Datasheet DF62C-4S-2.2C(11)
Чертеж DF62C-4S-2.2C(11)