DF63-4P-3.96DSA, DF63 3.96mm vertical PCB

PartNumber: DF63-4P-3.96DSA
Ном. номер: 8054604656
Производитель: Hirose Electric
DF63-4P-3.96DSA, DF63 3.96mm vertical PCB
Доступно на заказ более 70 шт. Отгрузка со склада в Москве 4-5 недель.
67 × = 670
Количество товаров должно быть кратно 10 шт.

Описание

Hirose EnerBee DF63 Series 3.96 mm PCB Header Connectors
These DF63 Series 3.96 mm wire to board small power supply header connectors are part of the EnerBee range. The DF63 series has a maximum current capacity of 15A when used with 16 AWG wire. The housings of these DF63 3.96 mm headers feature a robust positive locking mechanism designed to prevent accidental unmating caused by drops or external shocks. When mated, a clear, tactile click is produced which confirms the connector is fully engaged guaranteeing a complete electrical and mechanical connection. This positive locking mechanism is on the centre of the housing which enables even locking and prevents cable entanglement that side locks can cause. Having locks on the side also offers space saving on the PCB enabling high density side by side mounting. The DF63 3.96 mm headers also feature a protection mechanism which prevents incomplete insertion of the mating crimp contacts. The housing design also features colour coding and keying to prevent incorrect mating between different number of postions. The contacts of these DF63 connectors are separated by walls inside the enabling them to be independent of one another and preventing short circuits. These DF63 3.96 mm header connectors feature guide posts that help with accurate placement and orientation on the PCB and to prevent reverse mounting. The housing material of the DF63 headers contains a glass filled resin to decrease thermal shrinkage and prevent solder cracking. These DF63 header connectors accept resin sealing up to 5 mm without any effect on their performance. This sealing offers protection against dust and moisture penetration.

Glow Wire Compliance (Compliant with IEC 60695-2-11)

Hirose EnerBee DF63 3.96mm Series

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
Hirose EnerBee DF63 Series, Series Number 63, 3.96mm Pitch 4 Way 1 Row Straight PCB Header, Solder Termination, 10A

Технические параметры

Номер серии
63
Серия
EnerBee DF63
Метод оконцовки
Solder
Номинальный ток
10A
Тип
Board to Wire
Номинальное напряжение
630 V ac/dc
Шаг
3.96mm
Ориентация корпуса
Straight
Количество контактов
4
Материал контактов
Brass
Количество рядов
1
Новинки
только новые товары

Дополнительная информация

Datasheet - DF63C 3.96mm Connectors for Internal Power Supplies DF63-4P-3.96DSA
Drawing - DF63 3.96mm vertical PCB header, 4P DF63-4P-3.96DSA
Drawing - DF63 3.96mm vertical PCB header, 4P
Datasheet - DF63C 3.96mm Connectors for ...