DF64-2P-4.5C, DF64 4.5mm plug crimp ho

PartNumber: DF64-2P-4.5C
Ном. номер: 8034912815
Производитель: Hirose Electric
DF64-2P-4.5C, DF64 4.5mm plug crimp ho
Доступно на заказ более 70 шт. Отгрузка со склада в Москве 6 недель.
67 × = 670
Количество товаров должно быть кратно 10 шт.

Описание

Hirose 4.5mm DF64 Series Two Piece Board to Board, Wire to Board Connector System
Hirose 4.5mm DF64 series 2-piece horizontal mating plug and recepacle connector system for board to board and board-to-wire applications, comprising of PCB mount receptacles, PCB headers and cable mount crimp plug housings. This 4.5mm DF64 series connector system utilizies a board-to-board floating structure and a two point, stress free contact structure that absorbs the movement and mislaignment between PCBs and provides a reliable connection. The wide effective mating width and length of the DF64 connector system increases dimensional tolerances in both the X and Y directions on the PCB. The DF64 connector system also utilizes a stress free side locking system that provides a tactile click on mating completion in wire to board applications, a visual check is also possible. The 4.5mm DF64 series headers and cable mounting plugs both share and mate with a common receptactle connector which simplifies the PCB layout. Typical applications for the DF64 series 2-piece connection system includes lighting, automotive headlamps, medical devices and FA controllers.
Stock numbers 873-5142 and 873-5158 are right angle PCB SMT mount pin headers
Stock numbers 873-5145 and 873-5151 are right angle PCB SMT mount receptacles
Stock numbers 873-5133 and 873-5149 are cable mount plug housings
The cable mount plug housings require crimp contacts purchasing separately, see stock number 873-5136 typically

4.5mm Board to Board, Wire to Board - Hirose DF64 Series

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Корпуса /
DF64 4.5mm plug crimp housing, 2 way

Технические параметры

Тип соединителя
Female
Материал корпуса
Жидкокристаллический полимер (изолятор)
Количество контактов
2
Количество рядов
1
Шаг
4.5mm
Ориентация корпуса
Straight
Номер серии
64
Глубина
20mm
Длина
18.4mm
Тип монтажа
PCB Mount
Серия
D-F
Ширина
4.55mm

Дополнительная информация

DF64 Series Brochure
DF64-2P-4.5C Drawing