DF9-41P-1V(32), DF9 Board to Board plug

PartNumber: DF9-41P-1V(32)
Ном. номер: 8087260179
Производитель: Hirose Electric
DF9-41P-1V(32), DF9 Board to Board plug
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 7 недель.
170 × = 850
Количество товаров должно быть кратно 5 шт.

Описание

Hirose 1mm Pitch SMT Board to Board Header Connector - DF9 Series
DF9 series straight SMT mounting, board to board double row header connectors with a 1mm contact pitch. These 1mm SMT double row header connectors have a UL94V-0 polyamide body with a trapeziodal shaped mating area to prevent mis-insertion along with a locking mechanism. The contacts of these DF9 SMT board-to-board header connectors are available with tin or gold plating.

Current rating 0.5A
Voltage rating 150 Vac
Operating temperature range -45 to +125°C
Beige Header, Polyamide UL94V-0

These DF9 SMT header connectors have board guide bosses and metal fittings for solder retention apart from the following part numbers:
DF9 SMT header connectors with part numbers: DF9A-xxx-xx have board guide bosses only.
DF9 SMT header connectors with part numbers: DF9B-xxx-xx have metal fittings for solder retention only.
DF9 SMT header connectors with part numbers: DF9C-xxx-xx have neither metal fittings or board guide bosses.
Part numbers suffixed with (20), (22) or (32) have tin plated contacts
Part numbers suffixed with (69) have gold plated contacts

1.0mm SMT Board to Board Connector - Hirose DF9
SMT Board to Board connector range, 1mm contact pitch, Compliant with VESA FPDI-1 Standard Interface Connector, Mis-Insertion Prevention, Easy Look Mechanism, Smooth Insertion and Extraction

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
Hirose DF9 Series, 1mm Pitch 41 Way 2 Row Straight PCB Header, Solder Termination, 0.5A

Технические параметры

материал контактов
Copper Alloy
номинальный ток
0.5A
число контактов
41
число рядов
2
Шаг
1mm
последовательный
DF9
способ концевой заделки
Solder
тип
Board to Board
номинальное напряжение
150 V ac
Body Orientation
Straight

Дополнительная информация

DF9 Series