DF9-41S-1V(69), DF9 BTB recept w/fitting

PartNumber: DF9-41S-1V(69)
Ном. номер: 8046349024
Производитель: Hirose Electric
DF9-41S-1V(69), DF9 BTB recept w/fitting
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 6 недель.
220 × = 1 100
Количество товаров должно быть кратно 5 шт.
от 100 шт. — 150 руб.

Описание

Hirose 1mm Pitch SMT Board to Board Receptacle Connector - DF9 Series
DF9 series straight SMT mounting, board to board double row receptacle connectors with a 1mm contact pitch. These 1mm SMT double row socket strip connectors have a UL94V-0 polyamide body with a trapeziodal shaped mating area to prevent mis-insertion along with a locking mechanism. The contacts of these DF9 SMT board-to-board receptacle connectors are available with tin or gold plating.

Current rating 0.5A
Voltage rating 150 Vac
Operating temperature range -45 to +125°C
Beige Header, Polyamide UL94V-0

These DF9 SMT receptacle connectors have board guide bosses and metal fittings for solder retention apart from the following part numbers:
DF9 SMT receptacle connectors with part numbers: DF9A-xxx-xx have board guide bosses only.
DF9 SMT receptacle connectors with part numbers: DF9B-xxx-xx have metal fittings for solder retention only.
DF9 SMT receptacle connectors with part numbers: DF9C-xxx-xx have neither metal fittings or board guide bosses.
Part numbers suffixed with (20), (22) or (32) have tin plated contacts
Part numbers suffixed with (69) have gold plated contacts

1.0mm SMT Board to Board Connector - Hirose DF9
SMT Board to Board connector range, 1mm contact pitch, Compliant with VESA FPDI-1 Standard Interface Connector, Mis-Insertion Prevention, Easy Look Mechanism, Smooth Insertion and Extraction

Разъемы / Разъемы на печатные платы / Гнезда на печатные платы /
Hirose DF9 Series 1mm 41 Way 2 Row Straight PCB Socket Surface Mount Board to Board

Технические параметры

материал контактов
Copper Alloy
номинальный ток
0.5A
тип монтажа
Surface Mount
число контактов
41
число рядов
2
Шаг
1mm
последовательный
DF9
способ концевой заделки
Solder
тип
Board to Board
номинальное напряжение
150 V ac
Body Orientation
Straight

Дополнительная информация

DF9 Series