DFLS260-7
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 руб.
Мин. кол-во для заказа 23 шт.
от 100 шт. —
13 руб.
от 500 шт. —
11.18 руб.
Добавить в корзину 23 шт.
на сумму 368 руб.
Описание
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Технические параметры
Brand | Diodes Incorporated |
Configuration | Single |
Factory Pack Quantity | 3000 |
If - Forward Current | 2 A |
Ifsm - Forward Surge Current | 50 A |
Ir - Reverse Current | 100 uA |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -65 C |
Mounting Style | SMD/SMT |
Operating Temperature Range | -65 C to+150 C |
Package / Case | POWERDI-123-2 |
Packaging | Cut Tape or Reel |
Product | Schottky Diodes |
Product Category | Schottky Diodes и Rectifiers |
Product Type | Schottky Diodes и Rectifiers |
Series | DFLS260 |
Subcategory | Diodes и Rectifiers |
Technology | Si |
Type | Schottky Diode |
Vf - Forward Voltage | 0.62 V |
Vrrm - Repetitive Reverse Voltage | 60 V |
Diode Configuration | Single |
Diode Technology | Schottky Barrier |
Diode Type | Schottky |
Maximum Continuous Forward Current | 2A |
Maximum Forward Voltage Drop | 620mV |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | PowerDI 123 |
Peak Non-Repetitive Forward Surge Current | 50A |
Peak Reverse Repetitive Voltage | 60V |
Pin Count | 2 |
Rectifier Type | Schottky Rectifier |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 2 A |
Ifsm - Forward Surge Current: | 50 A |
Ir - Reverse Current: | 100 uA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | PowerDI-123-2 |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
Series: | DFLS260 |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Type: | Schottky Diode |
Vf - Forward Voltage: | 620 mV |
Vrrm - Repetitive Reverse Voltage: | 60 V |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 599 КБ
Datasheet DFLS260-7
pdf, 99 КБ
Datasheet DFLS260-7
pdf, 98 КБ