DG211BDJ-E3, IC: analog switch; SPST-NC; Ch: 4; DIP16; 7?22V,13?36V; tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
290 руб.
Добавить в корзину 1 шт.
на сумму 290 руб.
Описание
Analog Switch Quad SPST 16-Pin PDIP
Технические параметры
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Quad SPST |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Through Hole |
Maximum Dual Supply Voltage (V) | ±22 |
Maximum High Level Output Current (mA) | 100 |
Maximum On Resistance (Ohm) | 160 12V |
Maximum On Resistance Range (Ohm) | 150 to 250 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 470 |
Maximum Single Supply Voltage (V) | 25 |
Maximum Supply Current (mA) | ±0.01±15V |
Maximum Turn-Off Time (ns) | 200±15V |
Maximum Turn-On Time (ns) | 300±15V |
Minimum Dual Supply Voltage (V) | ±4.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 4.5 |
Mounting | Through Hole |
Number of Channels per Chip | 4 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 4 |
Output Signal Type | Single |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Polarity | Non-Inverting |
Power Supply Type | Dual|Single |
PPAP | No |
Standard Package Name | DIP |
Supplier Package | PDIP |
Supplier Temperature Grade | Extended |
Switch Architecture | SPST |
Type | Analog Switch |
Typical Dual Supply Voltage (V) | ±5|±9|±12|±15|±18 |
Typical Single Supply Voltage (V) | 5|9|12|15|18|24 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Package Type | PDIP |
Вес, г | 1.05 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Мультиплексоры»
Типы корпусов импортных микросхем