DG2535EDN-T1-GE4, Аналоговый переключатель, 2 канал(-ов), SPDT, 0.5 Ом, 1.65В до 5.5В, DFN, 10 вывод(-ов)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
410 руб.
Мин. кол-во для заказа 7 шт.
Добавить в корзину 7 шт.
на сумму 2 870 руб.
Описание
DG Enhanced Analog Switch ICs
Vishay DG Enhanced Analog Switch ICs feature increased operating voltage ranges of 16V and improved leakage limits. These ICs also offer overall reduced power consumption, lower switch ON resistance, and enhanced ruggedness with higher latch-up current and ESD capability. The series is manufactured on a high-density process with improved manufacturing capability and shorter lead times. Vishay DG Enhanced Analog Switch ICs support analog switch products in markets like industrial, instrumentation, and healthcare.
Vishay DG Enhanced Analog Switch ICs feature increased operating voltage ranges of 16V and improved leakage limits. These ICs also offer overall reduced power consumption, lower switch ON resistance, and enhanced ruggedness with higher latch-up current and ESD capability. The series is manufactured on a high-density process with improved manufacturing capability and shorter lead times. Vishay DG Enhanced Analog Switch ICs support analog switch products in markets like industrial, instrumentation, and healthcare.
Технические параметры
Brand: | Vishay/Siliconix |
Configuration: | 2 x SPDT |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Off Time - Max: | 60 ns |
On Resistance - Max: | 700 mOhms |
On Time - Max: | 80 ns |
Package / Case: | DFN-10 |
Pd - Power Dissipation: | 20 mW |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Subcategory: | Switch ICs |
Supply Current - Max: | 1 uA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.65 V |
Вес, г | 2.4 |
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем
Похожие товары