DG408DY-T1-E3, ANALOGUE MUX, SINGLE, 8: 1, NSOIC-16

PartNumber: DG408DY-T1-E3
Ном. номер: 8020003806
Производитель: Vishay
DG408DY-T1-E3, ANALOGUE MUX, SINGLE, 8 ...
Доступно на заказ 428 шт. Отгрузка со склада в Москве 7 недель.
200 × = 200
от 10 шт. — 152 руб.
от 100 шт. — 136 руб.

Описание

The DG408DY-T1-E3 is a 8-channel single-ended Analog Multiplexer designed to connect one of eight inputs to a common output as determined by a 3-bit binary address (A0, A1, A2). Break-before-make switching action protects against momentary crosstalk between adjacent channels. An on channel conducts current equally well in both directions. In the off state each channel blocks voltages up to the power supply rails. An enable (EN) function allows the user to reset the multiplexer/demultiplexer to all switches off for stacking several devices. All control inputs, address (Ax) and enable (EN) are TTL compatible over the full specified operating temperature range. Designed in the 44V silicon-gate CMOS process, the absolute maximum voltage rating is extended to 44V. Additionally, single supply operation is also allowed. An epitaxial layer prevents latchup.

• 20pC Low charge injection
• 160ns Fast transition time
• 10µA Low power supply
• Reduced switching errors
• Reduced glitching
• Improved data throughput
• Reduced power consumption
• Increased ruggedness

Полупроводники - Микросхемы\Переключатели, Мультиплексоры/Демультиплексоры\Аналоговые Мультиплексоры / Демультиплексоры
Код: 2547277

Технические параметры

Конфигурация Мультиплексора
8: 1
Количество Схем
1схем(-а)
Макс. Сопротивление Включенного Состояния
100Ом
Корпус Аналогового Мультиплексора
NSOIC
Количество Выводов
16вывод(-ов)
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Упаковка
Разрезная Лента

Дополнительная информация

Datasheet DG408DY-T1-E3