DG409DYZ, Микросхема аналогового мультиплексора 4:1, двойной, 40Ом, ± 15В, SOIC-16
см. техническую документацию
Описание
The DG409DYZ is a single 4-channel, monolithic CMOS Analog Multiplexers are drop-in replacements for the popular DG508A and DG509A series devices. They each include an array of eight analog switches, a TTL/CMOS compatible digital decode circuit for channel selection, a voltage reference for logic thresholds and an ENABLE input for device selection when several multiplexers are present. The device feature lower signal ON resistance (<250ns). Charge injection has been reduced, simplifying sample and hold applications. An epitaxial layer prevents the latch-up associated with older CMOS technologies. The analog switches are bilateral, equally matched for AC or bidirectional signals. The ON resistance variation with analog signals is quite low over a ±5V analog input range.
• <11mW Low power consumption (PD)
• <250ns Fast switching action
• <150ns tON/OFF(EN)
• Low charge injection
• Single or split supply operation
Технические параметры
Диапазон Напряжения Питания | ±15В |
Количество Выводов | 16вывод(-ов) |
Количество Схем | 2схем(-а) |
Конфигурация Мультиплексора | 4:1 |
Корпус Аналогового Мультиплексора | SOIC |
Линейка Продукции | - |
Макс. Сопротивление Включенного Состояния | 40Ом |
Максимальная Рабочая Температура | 85°C |
Минимальная Рабочая Температура | -40°C |
Уровень Чувствительности к Влажности (MSL) | MSL 2-1 год |
Demultiplexing Capability | 1-of-4 |
Logic Family | CMOS, TTL |
Logic Function | Multiplexer |
Mounting Type | Surface Mount |
Number of Elements per Chip | 2, 2 |
Package Type | SOIC |
Pin Count | 16 |
Analog Switch ON Resistance | '100@±15V(ohm) |
Analog Switch Turn Off Time | 120(Typ)@12V(ns) |
Analog Switch Turn On Time | 180(Typ)@12V(ns) |
Chip Enable Signals | Yes |
Dual Supply Voltage (Max) | '±20(V) |
Dual Supply Voltage (Min) | '±5(V) |
Dual Supply Voltage (Typ) | '±9/±12/±15/±18(V)' |
High Level Output Current | 30(mA) |
Input Signal Type | SINGLE |
Mounting | Surface Mount |
Multiplexer Configuration | Dual 4 |
Number of Channels | 2 |
Number of Inputs | 8 |
Number of Outputs | 2 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Output Signal Type | SINGLE |
Packaging | Rail/Tube |
Power Dissipation | 11 W |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Single Supply Voltage (Max) | 34(V) |
Single Supply Voltage (Min) | 5(V) |
Single Supply Voltage (Typ) | 9/12/15/18/24/28(V) |
Special Features | BREAK-BEFORE-MAKE |
Supply Current | 0.5@�15V mA |
Switch Control Logic | NOT REQUIRED |
Switch Normal Position | NOT REQUIRED |
Type | Analog Multiplexer |
Вес, г | 0.35 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.