DG509BEN-T1-GE4, MUX, DUAL, 4 CH, 250MHZ, 16MINIQFN

PartNumber: DG509BEN-T1-GE4
Ном. номер: 8004814443
Производитель: Vishay
DG509BEN-T1-GE4, MUX, DUAL, 4 CH, 250MHZ ...
Доступно на заказ 655 шт. Отгрузка со склада в Москве 7 недель.
110 × = 110
от 10 шт. — 101 руб.
от 100 шт. — 92 руб.

Описание

The DG509BEN-T1-GE4 is a Dual 4-channel Differential Analog Multiplexer designed to connect one of four differential inputs to a common dual output as determined by its 2-bit binary address (A0, A1). Break-before-make switching action protects against momentary crosstalk between adjacent channels. An on channel conducts current equally well in both directions. In the off state each channel blocks voltages up to the power supply rails. An enable (EN) function allows the user to reset the multiplexer/demultiplexer to all switches off for stacking several devices. All control inputs, addresses (AX) and enable (EN) are TTL compatible over the full specified operating temperature range. The device is fabricated on an enhanced SG-II CMOS process that achieves improved performance on: reduced charge injection, lower device leakage and minimized parasitic capacitance.

• Operate with single or dual power supply
• V+ to V- Analog signal swing range
• Low leakage typically <3pA
• 2pC Low charge injection
• 10µA Low power supply
• Latch-up current per JESD78 >250mA
• Reduced switching errors
• Reduced glitching
• Improved data throughput
• Reduced power consumption
• Increased ruggedness

Полупроводники - Микросхемы\Переключатели, Мультиплексоры/Демультиплексоры\Аналоговые Мультиплексоры / Демультиплексоры
Код: 2293564

Технические параметры

Конфигурация Мультиплексора
4: 1
Количество Схем
2схем(-а)
Макс. Сопротивление Включенного Состояния
500Ом
Диапазон Напряжения Питания
± 5В до ± 20В
Корпус Аналогового Мультиплексора
Mini QFN
Количество Выводов
16вывод(-ов)
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
125°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet DG509BEN-T1-GE4