DGA BNC VCID, DEHNgate Coaxial Surge ar

PartNumber: DGA BNC VCID
Ном. номер: 8048670651
Производитель: DEHN
DGA BNC VCID, DEHNgate Coaxial Surge ar
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
11 620 × = 11 620
или
купить в 1 клик
от 5 шт. — 11 000 руб.

Описание

Phone, TV, CCTV and LAN surge arresters
Data-line lightning current and surge arresters with a variety of mounting options for the protection of Telephone lines, COAX, CCTV and Ethernet based networks. The application specific designs can be retro fitted without complication, being easy to insert into networks and cabling with the minimum of losses. Constructed from components with a very long endurance, these surge arresters meet the relevant international standards and approvals for the product type.

Ограничители переходного напряжения (Модули, Промышленные) Transient Voltage Suppressors (Modules, Industrial)
Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning activity and can reach up to 6000V, with current surges of up to 3000A. The maximum size of the voltage and current surges depends on the location within the buildings wiring system. BS6651: 1999 Annex C which was replaced in August 2008 by BS EN 62305-4: 2006 is complemented by BS EN 61643-11/12 and covers location categories and provides guidance on protection of electronic equipment. For mains power systems, Types I, II and III are used. Surge protection devices not designed to fit into these categories may only provide limited protection and the equipment they protect may suffer damage.

Технические параметры

глубина
19mm
длина
100mm
максимальная рабочая температура
80°C
максимальный ток выброса
10kA
Максимально допустимое напряжение
6.4 V
Minimum Operating Temperature
-40°C
тип монтажа
DIN rail
последовательный
DGA
Suppressor Type
Surge Arrester

Дополнительная информация

DEHNgate Coaxial Surge arrester DGA BNC VCID
DGA BNC VC Installation Instructions DGA BNC VCID
Selection Guide for Lightning Current and Surge Arresters Information Technology Systems DGA BNC VCID