DGS-105/B, Dlink 5-port Metal Housed

PartNumber: DGS-105/B
Ном. номер: 8104639350
Производитель: D-Link
DGS-105/B, Dlink 5-port Metal Housed
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
4 800 × = 4 800

Описание

D-Link Gigabit Ethernet Switch (UK)
D-Link's DGS-105 and DGS-108 Gigabit Ethernet switches provides a cost-effective way for SOHO and SMB to create a small network and connect computers, wireless Access Points, IP cameras, network printers and other Ethernet devices quickly and easily without complicated configurations.
Switches come with ethernet ports which have a auto-sensing function to detect the maximum speed of the connected devices, allowing you to run your network with the best possible performance

Plug and Play operation
Gigabit Ethernet ports
Non-blocking architecture: simultaneous full speed on all ports
Fanless, silent operation to fit in any environment
Quality of Service (QoS) queues for traffic prioritisation
Solidly built with metal housing
Cable diagnostics function to detect faulty network cables
D-Link Green™ technology, saves energy and increases the product's lifespan
UK Plug

D-Link Hubs and Switches

Компьютерная периферия / Сети и передача данных / Сетевые узлы и переключатели /
Dlink 5-port Metal Housed Desktop Switch

Технические параметры

глубина
98mm
размеры
100 x 98 x 28mm
высота
28mm
число портов
5
вес
286g
ширина
100mm
Desktop/Rackmount
Desktop
Hub/Switch
Switch
Data Transmission Rate
10 (Half Duplex) (Ethernet) Mbit/s, 100 (Half Duplex) (Fast Ethernet) Mbit/s, 20 (Full Duplex) (Ethernet) Mbit/s, 200 (Full Duplex) (Fast Ethernet) Mbit/s

Дополнительная информация

DGS-105 / DGS-108 5/8 Port Gigabit Ethernet ...
Datasheet