DH-074E, Deposit Safes Small

PartNumber: DH-074E
Ном. номер: 8120924300
Производитель: Master Lock
DH-074E, Deposit Safes Small
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по всей России
97 880 × = 97 880
или
купить в 1 клик

Описание

Electronic Deposit Safe
The SentrySafe Depository Safe is a "must have" for security conscious business managers. It is uniquely designed to protect cash, receipts, keys and other valuables against theft and burglaries at the point of purchase. Ideal for convenience stores, restaurants, bars, hotels/motels, small cash businesses, independent store fronts and not-for-profit operations. The SentrySafe Depository Safe with a programmable electronic lock with time delay helps prevent break-in attempts

Requires 4 AAA alkaline batteries (not included) (RS 744-2209 )

Safes and Cash Boxes Active Filters

Технические параметры

Новинки
только новые товары
Емкость
26.64
Цвет
Black
Глубина
28.7 (Interior) cm, 39.6 (Exterior) cm
Высота
26.7 (Interior) cm, 50.8 (Exterior) cm
Вес
43.1
Ширина
34.8 (Interior) cm, 35.6 (Exterior) cm

Дополнительная информация

Catalogue DH-074E
Datasheet DH-074E