DH-12TER-S-EH, Casio DH-12-TER 12 Digit

PartNumber: DH-12TER-S-EH
Ном. номер: 8086489603
Производитель: CASIO
DH-12TER-S-EH, Casio DH-12-TER 12 Digit
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
4 270 × = 4 270

Описание

Casio DH-12TER EURO Desktop Calculator
The Casio DH-12TER has a large and clear 12 digit angled display, it's dual powered (solar with battery backup) and performs all the major functions to include Tax, Currency, 3 digit comma markers plus has a '00' key, Square Root key, Grand Total key, constants and auto power off. This model also includes the Decimal Selector switch and the Add Mode which is ideal for adding cash as it is automatically set at 2 decimal places

12-Digits BIG LC-Display
Dimensions (H x W x L): 2.9 x 15.1 x 15.9 cm
Two Way Power
Rubber Feet
Kick Stand
Plastic Keys
Key Rollover

Functions:

Euro Conversion
Tax Calculation
Decimal Selector (0.1, 2.3, 4, ADD2)
3-Digit Comma Markers
Function Command Indicator
Double Zero Key
3-Key Memory
Square Root
Grand Total Memory
Rounding Selector ( F, Cut, 5/4)
Percentage Calculations with Profit Margin
Key for changing Plus/Minus Sign

Casio DH-12TER is the new upgraded replacement for the 'D20TER' and and before that the D20TE and D20M

Desktop Calculators

Офисные принадлежности и оборудование / Мебель и настольные принадлежности / Калькуляторы /
Casio Flat Desktop Calculator DH-12TER-S-EH

Технические параметры

Battery Included
Yes
размер элемента питания
LR44
высота
29mm
длина
159mm
источник питания
Battery
форма
Flat Desktop
тип
General Purpose
вес
180g
ширина
151mm
Characters/Digits Per Line
12
Display Lines
1
Battery Quantity
1

Дополнительная информация

DH-12TER Euro Desktop Calculator Data Sheet