DH40-27S, Plug 27 way solder type,D

PartNumber: DH40-27S
Ном. номер: 8006391825
Производитель: Hirose Electric
DH40-27S, Plug 27 way solder type,D
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 6 недель.
1 200 × = 1 200
от 25 шт. — 860 руб.

Описание

DH Series Plug Unit
These Hirose DH Series connectors are an impedance controlled interface plug connectors for high speed transmission, these interface connectors feature solder contacts and are compact in design with 1mm contact mating pitch.

Current rating 0.5A
Voltage rating 125 Vac
Operating temperature range -25 to +85°C
1000 operating cycles

Hirose DH Series Shielded High Speed Interface
DH Series is an impedance controlled interface connector for high speed transmission. It has a 1mm contact mating pitch. This, coupled with a 0.5mm mounting pitch, makes for a more compact, lower-profile, higher-density alternative to conventional half-pitch interface connectors. Depending on the cable, the DH Series caters for speeds up to 2.5Gb/s. Applications include enterprise networking, industrial, telecom and datacom.

50% reduction in mating face area because of smaller pitch sizes
Robust, D-shaped interface design resists wrenching forces
Receptacle's through-hole style metal fittings facilitate retention to PCB
Unique contact arrangement for IDC termination
Excellent shielding for EMI prevention

Разъемы / Прямоугольные разъемы общего назначения / Прямоугольные разъемы общего назначения /
Plug 27 way solder type,DH series

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
Gold
номинальный ток
0.5A
глубина
9.55mm
размеры
19.8 x 15.7 x 9.55mm
род
Female
материал корпуса
PA
длина
19.8mm
максимальная рабочая температура
+85°C
Minimum Operating Temperature
-25°C
число контактов
27
число полюсов
27
Шаг
1mm
последовательный
DH
тип выводов
Solder
номинальное напряжение
125 V ac
ширина
15.7mm
Body Orientation
Straight

Дополнительная информация

DH Series