DIE-THX185-95-120, Hydraulic crimp die set,9

PartNumber: DIE-THX185-95-120
Ном. номер: 8014268031
Производитель: K.S.Terminals
DIE-THX185-95-120, Hydraulic crimp die set,9
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
4 680 × = 4 680
от 5 шт. — 3 630 руб.


Cembre Hydraulic Crimper & Die Sets Hydraulic Crimper
From Cembre, this robust hydraulic crimping tool is compact and ideal for working in confined spaces. Having the benefit of spring loaded handles, the dies can be advanced using only one hand, therefore leaving the other hand free to position the connector.

Stock number 624-1285 is supplied with 6 die sets: 10mm, 35mm², 70mm², 95mm², 150mm² and 185mm².

Replacement die sets are also available separately: For example, for the 70mm² die set see stock number 441-6487.

Features and Benefits:

∙ 180° rotational head
∙ Supplied with Die Sets
∙ Built-in safety valve
∙ Pressure release lever
∙ Housed in a moulded plastic carry case
∙ Comprehensive instructions included
∙ Cable Range: 25-185mm
∙ Crimping Force: 50kN
∙ Rated Operating Pressure: 600 bar (8600 psi)

Compatible with RS tube terminals typically stock no. 119-160

Инструменты общего применения General Support Tooling
Recommended crimp tooling for most ranges of uninsulated crimp terminals.

Разъемы / Инструмент и принадлежности для разъемов / Матрицы для обжимных инструментов /
Hydraulic crimp die set,95&120sq.mm wire

Технические параметры

тип соединителя
сечение провода
95 → 120 mm²
Terminal Insulation