DIL05-2C90-63L, PCB Mount Reed Relay, 5V dc Coil, DPDT, 175V dc Max, 0.25 A Max, 150
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 шт., срок 7 недель
8 910 руб.
Добавить в корзину 1 шт.
на сумму 8 910 руб.
Альтернативные предложения1
Описание
Relays & Signal Conditioning\Relays\Reed Relays
Compatible with DIL socket Sealed with PU resin Contact Material Rh Operating temperature -20 to +70°Cundefined
Технические параметры
Coil Power | 166mW |
Coil Resistance | 150Ω |
Coil Voltage | 5V dc |
Contact Configuration | DPDT |
Contact Resistance | 150 mΩ |
Isolation Coil To Contact | 1.5kV dc |
Maximum Operating Temperature | +70°C |
Maximum Switching Current DC | 0.25 A |
Maximum Switching Power DC | 3 W |
Maximum Switching Voltage AC | 175V ac |
Maximum Switching Voltage DC | 175V dc |
Minimum Operating Temperature | -20°C |
Mounting Type | PCB Mount |
Operating Temperature Range | -20 →+70°C |
Operating Time Including Bounce | 1ms |
Terminal Type | Through Hole |
Coil Current | 33.4mA |
Coil Type | Non Latching |
Contact Form | DPDT (2 Form C) |
Contact Rating (Current) | 250mA |
ECCN | EAR99 |
HTSUS | 8536.41.0030 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Must Operate Voltage | 3.5 VDC |
Must Release Voltage | 0.75 VDC |
Operate Time | 0.7ms |
Operating Temperature | -20В°C ~ 70В°C |
Package | Tube |
REACH Status | REACH Unaffected |
Release Time | 1.5ms |
RoHS Status | ROHS3 Compliant |
Seal Rating | Sealed - Fully |
Series | DIL -> |
Switching Voltage | 175VAC, 175VDC - Max |
Termination Style | PC Pin |
Вес, г | 2 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.