DIN 125 FORM A,BZP STEEL,M3.5, Zinc plated steel plain w

PartNumber: DIN 125 FORM A,BZP STEEL,M3.5
Ном. номер: 8093441647
Производитель: JC Grand
DIN 125 FORM A,BZP STEEL,M3.5, Zinc plated ...
Доступно на заказ более 8 уп. Отгрузка со склада в Москве 6 недель.
620 × = 620
Цена указана за упаковку из 250
от 5 уп. — 390 руб.
от 10 уп. — 327 руб.

Описание

BZP Steel Plain Washer- Metric
Plain washers or flat washers as they a commonly refered to are standard spacing washers used on thousands of industrial and domestic applications. A plain washer (or 'flat washer') is a flat annulus or ring, often of metal, used to spread the load of a screwed fastening. Additionally, a plain washer may be used when the hole is a larger diameter than the fixing nut.

Steel washer zinc plated, for ISO metric fasteners
Metric to BS4320 Form A
DIN 125 A

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Washers are used to distribute the force of the screw head of a screw or nut on a larger surface.

Фиксирующие и крепежные детали / Гайки и шайбы / Плоские шайбы /
Zinc Plated Steel Plain Washer, 0.5mm Thickness, M3.5

Технические параметры

обработка поверхности
Zinc Plated
внутренний диаметр
3.7mm
материал
Steel
наружный (внешний) диаметр
7mm
толщина
0.5mm
For Screw/Bolt Size
M3.5