DIN 125B, A4 stainless steel plain

PartNumber: DIN 125B
Ном. номер: 8103936887
Производитель: DIN
DIN 125B, A4 stainless steel plain
Доступно на заказ более 2 уп. Отгрузка со склада в Москве 4-5 недель.
1 710 × = 1 710
Цена указана за упаковку из 50
от 5 уп. — 1 400 руб.
от 10 уп. — 1 188 руб.

Описание

A4 Stainless Steel Plain Washer - Metric

BS4320

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Washers size up to and including M6 are supplied to form A. Washers size M8 and higher are supplied to form B.

Технические параметры

обработка поверхности
Plain
внутренний диаметр
13mm
материал
Stainless steel
наружный (внешний) диаметр
24mm
толщина
1.6mm
Stainless Steel Type
316, A4
For Screw/Bolt Size
M12

Дополнительная информация

Datasheet DIN 125B
Stainless Steel Plain Washer - Datasheet DIN 125B