DIN 6325, Mild steel parallel dowel

PartNumber: DIN 6325
Ном. номер: 8032804840
Производитель: DIN
DIN 6325, Mild steel parallel dowel
Доступно на заказ более 5 уп. Отгрузка со склада в Москве 4-5 недель.
1 000 × = 1 000
Цена указана за упаковку из 25

Описание

Parallel dowel pins, Metric

To BS / ISO 8734 limits. Type B
Sizes 2.5 mm and 3 mm are in soft silver steel
Sizes 4, 5, 6, 8 and 10 mm are in case hardened mild steel

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Установочные и конические штифты

Технические параметры

диаметр
3mm
обработка поверхности
Plain
длина
20mm
материал
Steel
Pin Type
Parallel

Дополнительная информация

Steel Parallel Dowel Pin Datasheet DIN 6325