DIN 6797 & BS 4183, External shake proof wash

PartNumber: DIN 6797 & BS 4183
Ном. номер: 8100436784
Производитель: DIN
DIN 6797 & BS 4183, External shake proof wash
Доступно на заказ более 4 уп. Отгрузка со склада в Москве 4-5 недель.
1 180 × = 1 180
Цена указана за упаковку из 100
от 5 уп. — 950 руб.
от 10 уп. — 798 руб.

Описание

External Shakeproof Washer External Shakeproof Washer
Sems units consisting of pan headed Pozidriv™ machine screws together with integral captive washers.

Bright zinc finish
Easier and quicker to install than separate screws and washers

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

All these are metric coarse thread. The fine thread pitch would normally start at M8 diameter.
Thread pitch as follows.
M3 x 0.5mm pitch.
M4 x 0.7mm pitch.
M5 x 0.8mm pitch.
M6 x 1.0mm pitch.

Винты с цилиндрической головкой, крестообразный шлиц, Sems Units

Фиксирующие и крепежные детали / Винты и болты / Винты со стопорящей шайбой /
Bright Zinc Plated Steel Pan Sems Screw, M4 x 12mm

Технические параметры

Тип привода
Pozidriv
обработка поверхности
Bright Zinc Plated
форма головки
Pan
длина
12mm
материал
Steel
размер резьбы
M4
Washer Type
External Tooth