DIN 7504, Pan head metal thread for

PartNumber: DIN 7504
Ном. номер: 8008340408
Производитель: DIN
DIN 7504, Pan head metal thread for
Доступно на заказ более 6 уп. Отгрузка со склада в Москве 6 недель.
780 × = 780
Цена указана за упаковку из 100
от 5 уп. — 630 руб.
от 10 уп. — 530 руб.

Описание

Винты-саморезы для металла Thread Forming Screws for Metal
Thread forming screws for metal having a tri-lobular cross-section capable of forming or rolling a metric thread into the material into which they are installed

Ideal for use with pre-drilled or punched holes in a wide range of ductile metals
Case hardened carbon steel, bright zinc plated & passivated
Available in either Pan head or Countersunk head forms
Supplied in bags of 100, & also available as kit of 250 assorted pan head screws

The kit contains 50 of each of the following sizes of pan head screws:
M3 x 5, M3 x 10, M4 x 6, M4 x 10, M4 x 12

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Recommended Tapping Drill Sizes
Screw SizeTapping drill size for (mm)
Material ThicknessMild SteelAluminium
M30.5-2.02.72.6
1.5-3.52.752.7
3.0-6.52.82.75
M40.5-2.03.6(Unsuitable)
1.5-3.53.73.6
3.0-6.53.73.7
6.0-123.83.7
M51.5-3.54.54.5
3.0-6.54.64.5
6.0-8.04.74.6
8.0-124.74.7

Фиксирующие и крепежные детали / Винты и болты / Самонарезающиеся, саморезные и резьбонарезающие винты /
Clear Passivated, Zinc Steel Pan Thread-Forming Screw, 5mm Long

Технические параметры

обработка поверхности
Clear Passivated, Zinc
форма головки
Pan
материал
Steel
Thread Size Metric
M3
Length Metric
5mm

Дополнительная информация

Datasheet